Vishay SB1H90-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SB1H90-E3/54.

IHS

Datasheet4 pages5 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.218
$ 0.285
Stock
53,260
18,868
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
620 mV
620 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
25 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
STMicroelectronicsSTPS1150RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
STMicroelectronicsSTPS1150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
Diodes Inc.MUR120-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay SB1H90-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL
Rectifier Diode Schottky 90V 1A 2-Pin DO-41 T/R
SB1H90 series 90V 1A DO-204AL Schottky Rectifier
1A,90V, axial, schottky Rect |Vishay SB1H90-E3/54
90V 50A 1¦ÌA 1A DO-204AL,DO-41 5.2mm*2.7mm*2.7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB1H90-E354
  • SB1H90-E3\54
  • SB1H90E3/54
  • SB1H90E354