STMicroelectronics STPS1150

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1150.

Future Electronics

Datasheet11 pages13 years ago

Newark

DigiKey

Farnell

element14

Inventory History

3 month trend:
-89.31%

CAD Models

Download STMicroelectronics STPS1150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.056
Stock
547,473
472,237
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
670 mV
670 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS1150RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
onsemiSB180
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41
STMicroelectronics1N5819RL
1N5819 Series 40 V 1 A Schottky Rectifier Diode Through Hole - DO-41

Descriptions

Descriptions of STMicroelectronics STPS1150 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
STPS1150 Series 150 V 1 A Through Hole Power Schottky Rectifier DO-41
Diode,schottky,1A,150V,do-41; |Stmicroelectronics STPS1150
Schottky Rectifier, 150 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 670 mV
DIODE,SCHOTTKY,1A,150V,DO-41; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Forward Voltage VF Max: 670mV; Forward S

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics