Vishay S5D-E3/57T

Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S5D-E3/57T.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.218
$ 0.218
Stock
488,518
173,532
173,532
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 1KV 5A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 1KV 5A DO214AB
Diodes Inc.S5GC-13-F
Rectifier Standard Recovery Gpp Smc 5.0A 400V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S5AC-13-F
Rectifier Standard Recovery Gpp Smc 5.0A 50V Rohs 3K Rohs Compliant: Yes
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay S5D-E3/57T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB
S5D Series 200 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB (SMC)
Rectifier Diode Switching 200V 5A 2500ns 2-Pin SMC T/R
Rectifier; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):5A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:2.5µs; Forward Voltage Max, VF:1.15V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5D-E357T
  • S5D-E3\57T