Vishay S2A-E3/52T

Diode Standard Recovery Rectifier 50 Volt 1.5A 2-Pin SMB Tape and Reel
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S2A-E3/52T.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

element14 APAC

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-4.44%

CAD Models

Download Vishay S2A-E3/52T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.102
$ 0.102
Stock
586,989
2,744,036
2,744,036
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
50 V
50 V
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 400V, IF 1.5A, PKG DO-214AA (SMB),VF 1.15V, TRR 2US
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA
onsemiS2D
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
onsemiS2A
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Vishay S2A-E3/52T provided by its distributors.

Diode Standard Recovery Rectifier 50 Volt 1.5A 2-Pin SMB Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA
S2A Series 1.5 A 50 V Surface Mount Glass Passivated Rectifier - DO-214AA
Diode; Diode Type:Standard Recovery; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):1.5A; Forward Surge Current Max, Ifsm:50A; Reverse Recovery Time, trr:2.0µs; Forward Voltage Max, VF:1.15V ;RoHS Compliant: Yes
Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Forward Current (If) A = 1.5 / Configuration = Single / Forward Voltage (Vf) V = 1.15 / Reverse Recovery Time (trr) us = 2 / Reverse Current uA = 1 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.57 / Width mm = 3.94 / Height mm = 2.24 / Reflow Temperature Max. °C = 260
DIODE, STANDARD, 1.5A, 50V; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:2µs; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; Alternate Case Style:DO-214AA; Current If @ Vf:1.5A; Current Ifsm:50A; Diode Polarity:Cathode; External Depth:3.94mm; External Length / Height:2.44mm; External Width:5.59mm; Forward Voltage:1.15V; Junction Temperature Tj Max:150°C; Package / Case:SMB; Reverse Recovery Time trr Typ:2µs; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2A-E3/52T.
  • S2A-E352T