onsemi S2A

Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S2A.

Master Electronics

Datasheet5 pages6 years ago

IHS

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-6.90%

CAD Models

Download onsemi S2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.134
$ 0.134
Stock
587,351
4,451,569
4,451,569
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
50 V
50 V
Average Rectified Current
2 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiS2D
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
onsemiS2K
onsemi Rectifier diode Diodes, 2A, 800V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE GEN PURP 1KV 1.5A DO214 / Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin SMB T/R
onsemiS2G
Diode Ultra Fast Recovery Rectifier 400 Volt 2A 2-Pin DO-214AA Tape and Reel
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of onsemi S2A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
S2 Series 50 V 2 A 1 uA Surface Mount General Purpose Rectifier - DO-214AA
Discrete Diode 50V 50A 2μs 1μA 2A SMB (DO-214AA) SMD 4.75mm × 3.95mm × 2.45mm
BRIDGE RECTIFIER, 2A, 50V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):2A; Forward Voltage VF Max:1.15V; Power Dissipation Pd:2.35W; Bridge Rectifier Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Case Style:SMB; External Depth:3.937mm; External Length / Height:2.438mm; External Width:4.699mm; Forward Surge Current Ifsm Max:50A; Output Current Max:2A; Package / Case:SMB; Termination Type:SMD
The S2 family of devices are general-purpose 2 A rated rectifiers with voltage ratings ranging from 50 to 1000 V. They are implemented in traditional SMB packages and are well known to the industry. For advanced or special requirements, please contact a Fairchild Semiconductor representative.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2A.
  • S2A..