Vishay S221K25X5FN6UJ5R

Cap Ceramic Single 220pF 1000V X5F 10% (6.5 X 4mm) Radial Disc 5mm 125C Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S221K25X5FN6UJ5R.

IHS

Datasheet11 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
9,010
192,503
192,503
Authorized Distributors
3
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
X5F
X5F
X5F
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay S221K25X5FN6UJ5R provided by its distributors.

Cap Ceramic Single 220pF 1000V X5F 10% (6.5 X 4mm) Radial Disc 5mm 125C Ammo
Capacitor,ceramic,200Pf,1Kvdc,10-% Tol,10+% Tol,x5F-Tc Code,-7.5,7.5%-Tc |Vishay S221K25X5FN6UJ5R
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00022uF, Through Hole Mount
CAP CER 220PF 1KV X5F RADIAL
S 1KV 220pF ± 10% X5F AMMO e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric