What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay S221K25X5FN63L6R

Cap Ceramic 220pF 1000V X5F 10%( 6.5 X 4mm) Radial Disc 6.4mm 125C Bulk
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S221K25X5FN63L6R.

IHS

Datasheet11 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.157
Stock
192,349
64,162
Authorized Distributors
6
4
Capacitance
220 pF
220 pF
Dielectric
X5F
X5F
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
6.5 mm
6.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay S221K25X5FN63L6R provided by its distributors.

Cap Ceramic 220pF 1000V X5F 10%( 6.5 X 4mm) Radial Disc 6.4mm 125C Bulk
S Series Ø 6.5 x 6 mm 220pF 1kV ±10 % X5F General Purpose Ceramic Disc Capacitor
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00022uF, Through Hole Mount
CAPACITOR CERAMIC 220PF, 1000V, X5F, 10%
CAPACITOR CERAMIC 220PF, 1000V, X5F, RAD; Dielectric Characteristic:X5F; Capacitance:220pF; Capacitance Tolerance:± 10%; Voltage Rating:1000V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:6.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 221K25X5FN63L6R