Vishay RWM0410R500JR15E1

Res Wirewound 0.5 Ohm 5% 3W ±75ppm/°C Conformal AXL Thru-Hole T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRWM0410R500JR15E1Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWM0410R500JR15E1.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Farnell

CAD Models

Download Vishay RWM0410R500JR15E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, Wire Wound, 3W, 0.47ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 0.5 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 1.3711V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
TE Connectivity3-1623714-7
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623750-9
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623750-9
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWM0410R500JR15E1 provided by its distributors.

Res Wirewound 0.5 Ohm 5% 3W ±75ppm/°C Conformal AXL Thru-Hole T/R
RES, WIREWOUND, R5, 5%, 3W, AXIAL
RESISTOR, WW 3W 5% 0R50; Resistance:0.5ohm; Resistance Tolerance:± 5%; Power Rating:2.6W; Voltage Rating:120V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:4 x 10; SVHC:No SVHC; Case Style:4 x 10; External Length / Height:12mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:120V; External Width:5.5mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:3W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric