TE Connectivity / AMP 4-1623750-9

Fixed Resistor, Wire Wound, 7W, 0.47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623750-9.

element14 APAC

Datasheet3 pages17 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.71%

CAD Models

Download TE Connectivity / AMP 4-1623750-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSF1JTR470
Fixed Resistor, Metal Oxide Film, 1W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP8-1623746-8
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623750-0
Fixed Resistor, Wire Wound, 7W, 0.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR510
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 510mOhm 2W
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470mOhm ±200ppm/C
TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 1.3711V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1623750-9 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 470mOhm ±200ppm/C
RESISTOR, WIREWOUND, RES 0.47 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
ER58 R47 5% AMMO Resistor Type: Power Resistor Element Type: Wire Wound Power Rating: 7 W Resistance Class: Up to 1kΩ Resistance Value: .47 Ω Power Resistor Wire Wound 7 W Up to 1kΩ | Through-Hole Resistor | Part Number: ER58R47JT | Internal Number: 4-1623750-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER58R47JT