Vishay AC03000005007JAC00

Res Wirewound 0.5 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.377

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000005007JAC00.

element14 APAC

Datasheet9 pages10 years ago

ODG (Origin Data Global)

Farnell

Future Electronics

HQonline

Inventory History

3 month trend:
+38.80%

CAD Models

Download Vishay AC03000005007JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, Wire Wound, 4W, 0.47ohm, 1.3711V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
TE Connectivity3-1623714-7
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity1-1625878-5
Fixed Resistor - Fusible, 0.25W, 0.47ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470mOhm ±200ppm/C
Res Metal Film 470MilliOhm 5% 1/2W ±200ppm/K Conformal Axial T/R

Descriptions

Descriptions of Vishay AC03000005007JAC00 provided by its distributors.

Res Wirewound 0.5 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 500mOhms -10/ -80ppm/C
RESISTOR, WIREWOUND, 0.5OHM, 3W, 5%; Res; RESISTOR, WIREWOUND, 0.5OHM, 3W, 5%; Resistance:0.5ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:1.2V; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric