Vishay RW20117A470JB15

Res Wirewound 47 Ohm 5% 80W ±75ppm/C Vitreous Solder Lug Bolt-On Bulk
$ 61.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RW20117A470JB15.

Newark

Datasheet4 pages17 years ago
Datasheet4 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

OhmiteTWW5J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
NTC-Resistor wired up [BC Components] NTCLE100E3479JB0 NTC-Resistor wired up
Fixed Resistor, Metal Glaze/Thick Film, 5W, 47ohm, 1500V, 5% +/-Tol, Through Hole Mount
Vishay02C0500JF
Thermistor NTC 50Ohm 5% 2-Pin Radial Bulk

Descriptions

Descriptions of Vishay RW20117A470JB15 provided by its distributors.

Res Wirewound 47 Ohm 5% 80W ±75ppm/C Vitreous Solder Lug Bolt-On Bulk
Fixed Resistor, Wire Wound, 80W, 47ohm, 1100V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
5% ¡À75ppm/¡æ 47¦¸ 80W B02NA , 117mm*23mm*42mm
Wirewound Resistors 72W 47ohm 5%
RESISTOR, WW 72W 5% 47R; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:80W; Voltage Rating:1.1kV; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; SVHC:No SVHC (15-Dec-2010); Approval Category:NF C 93-214; Body Diameter:23mm; Element Limiting Voltage:1100V; External Length / Height:117mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Power Rating at 25°C:72W; Series:RW; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:5%; Tolerance -:5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric