Vishay NTCLE100E3479JB0

NTC-Resistor wired up [BC Components] NTCLE100E3479JB0 NTC-Resistor wired up
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3479JB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.82%

CAD Models

Download Vishay NTCLE100E3479JB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySL1547003
NTC Thermistor, 47ohm, Through Hole Mount
NTC THERMISTOR K 164/4.7 /J52 5.0 %
VishaySL1050002
NTC Thermistor, 50ohm, Through Hole Mount
VishaySL0850001
NTC Thermistor, 8J, 50ohm, Through Hole Mount

Descriptions

Descriptions of Vishay NTCLE100E3479JB0 provided by its distributors.

NTC-Resistor wired up [BC Components] NTCLE100E3479JB0 NTC-Resistor wired up
Thermistor NTC 47 Ohm 5% 2-Pin Radial 3390K -4 to -3.5 Bulk
NTC CU 0.6 LD CODED 47R 5% BULK E3
NTC Thermistor, 47ohm, Through Hole Mount
Thermistors NTC 47ohms 5% Radial
47¦¸ ¡À5% 500mW ¡À3% 3390K 5mm*4mm*24mm
THERMISTOR NTC 47OHM 3390K BEAD
NTC Thermistor; Series:NTCLE100E3; Thermistor Type:NTC; Resistance:47ohm; Thermistor Tolerance:± 5%; Beta:3390K; Beta Lower Temperature:25°C; Beta Upper Temperature:85°C; Operating Temp. Max:125°C; Package/Case:Radial ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric