Ohmite TCH35P100RJE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 6.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P100RJE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+96.26%

CAD Models

Download Ohmite TCH35P100RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 100 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Stackpole ElectronicsTR35JBC100R
RESISTOR, TO-220, 100 ohm, 5%, 50 ppm, 35W - TO-220 and TO-247 Style Power Resistor
TE Connectivity1623809-5
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 100 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623809-9
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P100RJE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 100 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
100Ω ±5% 35W ±50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.44mm*15mm
RESISTOR;THICK FILM;RES 100 OHMS;PWR-RTG 35 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Thick Film Resistor, 100 Ohm, 35W, 5%; Resistance:100Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P100RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV