Vishay RSSD30250A3300JB06

Potentiometer, Wire Wound, 280W, 330ohm, 5% +/-Tol
$ 108.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RSSD30250A3300JB06.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+2.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite23J330E
Fixed Resistor, Wire Wound, 3W, 330ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite95J330
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 330Ohm 5W
TE ConnectivitySBCHE11330RJ
Res, 330R, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-6
Ohmite93J330E
Fixed Resistor, Wire Wound, 3.25W, 330ohm, 200V, 5% +/-Tol, Through Hole Mount
TE Connectivity1-1623714-8
Fixed Resistor, Wire Wound, 4W, 330ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6330RJ
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RSSD30250A3300JB06 provided by its distributors.

Potentiometer, Wire Wound, 280W, 330ohm, 5% +/-Tol
Res Wirewound 330 Ohm 5% 280W ±75ppm/°C RDL Lug Bolt-On Bulk
Avnet Japan
Wirewound Resistors 280W 3.3Kohm 5% fireproof
5% ¡À75ppm/¡æ 330¦¸ 280W , 250mm*250mm*55mm
ADJ PWR RES 330 OHM 280W CHAS MT
RESISTOR, WW 280W 5% 330R; Product Range:VISHAY SFERNICE - RSSD Series Adjustable Wirewound Vitreous Resistor; Resistance:330ohm; Power Rating:280W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Resistor Element ;RoHS Compliant: Yes
RESISTOR, WW 280W 5% 330R; Resistance:330ohm; Resistance Tolerance:± 5%; Power Rating:280W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; SVHC:No SVHC (15-Dec-2010); Body Diameter:32mm; External Length / Height:250mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Series:RSSD; Surge Power Rating:2800W; Surge Power Rating Time:5s; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric