Ohmite 93J330E

Fixed Resistor, Wire Wound, 3.25W, 330ohm, 200V, 5% +/-Tol, Through Hole Mount
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 93J330E.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-14.68%

CAD Models

Download Ohmite 93J330E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite23J330E
Fixed Resistor, Wire Wound, 3W, 330ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J330
Fixed Resistor, Wire Wound, 3W, 330ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 31.4643V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite93J330
Fixed Resistor, Wire Wound, 3.25W, 330ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 330ohm, 57.446V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 93J330E provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 330ohm, 200V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 90 0.233Diax0.579L 5.90mmx14.70mm 3.25W 330Ohm ±30ppm/C
RESISTOR;WIREWOUND;RES 330 OHMS;PWR-RTG 3.25 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Wirewound Resistors - Through Hole 3.25watt 330ohm 5% Axial
Res Wirewound 330 Ohm 5% 3.25W ±30ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 330 OHM, 3.25W, 5%; Resistance:330ohm; Product Range:93 Series; Power Rating:3.25W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:200V; Resistor Element Type:Ceramic
Wirewound Resistor, 330 Ohm, 3.25W, 5%; Rango De Producto:Serie 93; Resistencia:330Ohm; Potencia Nominal:3.25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:Axial Leaded; Especificación Mil:Mil-R-26 |Ohmite 93J330E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV