Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE6330RJ

Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE6330RJ.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet3 pages4 years ago

JRH Electronics

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-26.01%

CAD Models

Download TE Connectivity SBCHE6330RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE4330RJ
Res, 330R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-4
TE ConnectivitySBCHE11330RJ
Res, 330R, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-6
TE Connectivity / AMP1-1623729-6
Fixed Resistor, Wire Wound, 17W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT330R
Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE4330RJ
Res, 330R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-4
TE ConnectivitySBCHE11330RJ
Res, 330R, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-6
TE Connectivity / AMP1-1623729-6
Fixed Resistor, Wire Wound, 17W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 6.5W, 330ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 330ohm, 31.464V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE6330RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Bche 7 W 330; |Te Connectivity Amp 3-1623732-0
Res Wirewound 330 Ohm 5% 7W ±200ppm/C Ceramic AXL Box/Loose
BCHE 7 W 330R 5% Resistance Value: 330 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 330 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6330RJ | Internal Number: 3-1623732-0 | Alias Number: SBCHE6330RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623732-0
  • SBCHE6330RJ..