Vishay RS3K-E3/57T

Diode, Rectifier, Fast, Vr 800V, If 3A, Pkg DO-214AB (smc), Vf 1.3V, Trr 500NS, Cj 34PF
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS3K-E3/57T.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages11 years ago

Newark

element14 APAC

TME

iiiC

Inventory History

3 month trend:
+34.05%

CAD Models

Download Vishay RS3K-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.331
$ 0.331
Stock
450,210
744,041
744,041
Authorized Distributors
6
6
6
Mount
Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
800 V
800 V
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.RS3K-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB
DIODE, RECTIFIER, FAST, VR 400V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 150NS, CJ 44PF
DIODE, RECTIFIER, FAST, VR 100V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 150NS, CJ 44PF
STMicroelectronicsSTTH3L06S
STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier SMT - DO-214AB

Descriptions

Descriptions of Vishay RS3K-E3/57T provided by its distributors.

DIODE, RECTIFIER, FAST, VR 800V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 500NS, CJ 34PF
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB
RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB
Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:800V; Forward Current, If(AV):3.0A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:500ns; Forward Voltage Max, VF:1.3V ;RoHS Compliant: Yes
Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Current (If) A = 3 / Forward Voltage (Vf) V = 1.3 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 500 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260
DIODE, FAST, 3A, 800V, SMD; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):3A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:500ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-214AB; Current Ifsm:100A; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.13mm; Forward Current If Max:2.5A; Forward Voltage:1.3V; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:500ns; Tape Width:12mm; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS3K-E3/57T.
  • RS3K-E357T