Vishay RS1D-E3/61T

Diode, Rectifier, Fast, Vr 200V, If 1A, Pkg DO-214AC (sma), Vf 1.3V, Trr 150NS, Cj 10PF
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS1D-E3/61T.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet4 pages11 years ago

Upverter

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.95%

CAD Models

Download Vishay RS1D-E3/61T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.111
$ 0.111
Stock
1,046,456
904,692
904,692
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1A-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
onsemiRS1G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
onsemiRS1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay RS1D-E3/61T provided by its distributors.

DIODE, RECTIFIER, FAST, VR 200V, IF 1A, PKG DO-214AC (SMA),VF 1.3V, TRR 150NS, CJ 10PF
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
RS1D Series 200 V 1 A Surface-Mount Fast Switching Rectifier - DO-214AC (SMA)
Rectifier Diode Switching 200V 1A 150ns 2-Pin SMA T/R
Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1.0A; Forward Surge Current Max, Ifsm:30A; Reverse Recovery Time, trr:150ns; Forward Voltage Max, VF:1.3V ;RoHS Compliant: Yes
DIODE, FAST, 1A, 200V, SMD; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 150ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Product Range: RS1D Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: DO-214AC; Current Ifsm: 30A; Diode Type: Fast Recovery; External Depth: 2.79mm; External Length / Height: 2.29mm; External Width: 5.28mm; Forward Current If Max: 1A; Forward Voltage: 1.3V; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Tape Width: 12mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1D-E3/61T.
  • RS1D-E3/61T..
  • RS1D-E361T