onsemi RS1D

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RS1D.

Master Electronics

Datasheet5 pages5 years ago

IHS

Future Electronics

element14 APAC

onsemi

Inventory History

3 month trend:
+6.93%

CAD Models

Download onsemi RS1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.139
$ 0.139
Stock
1,442,334
3,314,617
3,314,617
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
200 V
200 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.RS1A-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AC
onsemiRS1A
onsemi Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diodes Inc.RS1D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
onsemiRS1B
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1G-13-F
RS1G Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi RS1D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
RS1D Series 1.3 V 1 A 200 V Max Reverse Voltage Fast Recovery Rectifier-DO-214AC
onsemi Rectifier Diode, 1A, 200V, SMD, DO-214AC (SMA), 2-Pin
Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1.3V; Package/Case:DO-214; Current Rating:1A; Forward Current:1A; Forward Voltage:1.3V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE, RECT, FAST, 1A, 200V, SMA; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:30A; Junction Temperature Tj Max:+150°C; No. of Phases:Single; Package / Case:DO-214AC; Reverse Recovery Time trr Typ:150ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1D..