Vishay RS07K-GS18

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-219AB
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS07K-GS18.

IHS

Datasheet7 pages2 years ago
Datasheet5 pages16 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-20.36%

CAD Models

Download Vishay RS07K-GS18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-219AB
DIODE GEN PURP 800V 500MA DO213 / Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB2S
MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Descriptions

Descriptions of Vishay RS07K-GS18 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-219AB
Diode Switching 800V 1.4A Automotive 2-Pin SMF T/R
Diode Fast Switching 800V 1.4A DO-219AB
VISHAY - RS07K-GS18 - DIODE, SWITCH, 800V, 0.5A.DO-219AB
SWITCHING DIODE GENPURP SMF DO219AB
800V 30A 300ns 2¦ÌA 500mA DO-219-AB 980¦Ìm
DIODE, SWITCH, 800V, 0.5A.DO-219AB; Diode Type:Standard Recovery; Forward Current If(AV):1.4A; Repetitive Reverse Voltage Vrrm Max:800V; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:300ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:DO-219AB; No. of Pins:2; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS07KGS18