Vishay RGL34K-E3/98

DIODE GEN PURP 800V 500MA DO213 / Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RGL34K-E3/98.

JRH Electronics

Datasheet5 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-29.47%

CAD Models

Download Vishay RGL34K-E3/98 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.432
$ 0.432
Stock
1,880,406
856,177
856,177
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
250 ns
250 ns
250 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 600V V(RRM), Silicon, DO-213AA
DIODE, FAST, 0.5A, 600V, DO213AA; Diode Type:Fast Recovery; Diode Configuration:
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-219AB
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB2S
MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Descriptions

Descriptions of Vishay RGL34K-E3/98 provided by its distributors.

DIODE GEN PURP 800V 500MA DO213 / Rectifier Diode Switching 800V 0.5A 250ns 2-Pin DO-213AA T/R
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, DO-213AA
0.5 A 800 V 250 ns Surface Mount Fast Switching rectifier - DO-213AA
RECTIFIER, SINGLE, 0.5A, 800V, DO-213AA; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 500mA; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 250ns; Forward Surge
Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Current (If) mA = 500 / Configuration = Single / Forward Voltage (Vf) V = 1.3 / Reverse Recovery Time (trr) ns = 250 / Reverse Current uA = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-213AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.68 / Width mm = 1.68 / Height mm = 1.68 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGL34K-E398
  • RGL34K-E3\98