
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RS07K-GS08GICT-ND | 30,292 | 1 | Cut Tape | ||||||||
| TME | RS07K-GS08 | 0 | 3K | 5h | ||||||||
| TTI | RS07K-GS08 | 0 | 30K | Tape & Reel | 3d | |||||||
| Newark | RS07K-GS08 | 0 | 30K | Tape & Reel | ||||||||
| Avnet | RS07K-GS08 | 0 | 30K | 10h |
Download Vishay RS07K-GS08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay RS07K-GS08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: