Vishay RS01AR6200JB12

Fixed Resistor, Wire Wound, 1W, 0.62ohm, 0.7874V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.759
Production

Price and Stock

DistributorSKUMinPkg
New Yorker ElectronicsRS01AR6200JB120300
8h
AvnetRS01AR6200JB120100
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS01AR6200JB12.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 2.759
$ 3.73
Stock
0
100
Authorized Distributors
2
1
Resistance
620 mΩ
620 mΩ
Mount
Through Hole
-
Case/Package
Ceramic
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 0.68ohm, 1.3038V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.6ohm, 0.7746V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.61ohm, 0.781V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7R68J
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623778-5
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS01AR6200JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.62ohm, 0.7874V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
RS-1A .62 5% B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric