TE Connectivity / AMP 1623778-5

Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623778-5.

Newark

Datasheet3 pages14 years ago
Datasheet6 pages12 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1623778-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1623795-8
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-4
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-9
Fixed Resistor, Metal Film, 2W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR680
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQMW7R68J
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5R68J
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-4
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.2W, 0.68ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
OhmiteTUW5JR68E
Wirewound Res.-Through Hole 5watt .68ohm 5% Axial RoHS Compliant: Yes
OhmiteTWW5JR68E
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623778-5 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 0.68 Ohm 5% 7W ±300ppm/C Ceramic RDL Box/Loose
RES, 0R68, 7W, AXIAL, BOBINADA; Resistencia: 0.68ohm; Rango de Producto: SP Series; Potencia Nominal: 7W; Tolerancia de Resistencia: ± 5%; Encapsulado de la Resistencia: Axial; Tensión Nominal: -; Tipo de Elemento Resistivo: Bo
SPS7 R68 5% Resistor Type: Power Resistor Dimensions: 48 x 12 x 8.5 mm Number of Terminations: 2 Packaging Method: Loose Piece - Box Tolerance: 5% Power Resistor 48 x 12 x 8.5 mm Loose Piece - Box | Through-Hole Resistor | Part Number: SPS7R68J | Internal Number: 1623778-5 | TE Connectivity
RESISTOR, 0R68, 7W, AXIAL, WIREWOUND; Resistance:0.68ohm; Product Range:SP Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 300ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPS7R68J