Vishay RS01A9R530FE12

Fixed Resistor, Wire Wound, 1W, 9.53ohm, 3.0871V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS01A9R530FE12.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.1
$ 2.42
Stock
15
1,300
Authorized Distributors
4
4
Resistance
9.53 Ω
9.53 Ω
Mount
-
Through Hole
Case/Package
-
Ceramic
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RH Series 25 W 10 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TT ElectronicsSPH10R0JLF
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.473V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TT ElectronicsSPH10R0J
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.473V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TT ElectronicsAS510R0JLF
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS01A9R530FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 9.53ohm, 3.0871V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
WIREWOUND RESISTORS - THROUGH HOLE 1WATT 9.53OHMS 1%
RS-1A 9.53 1% E12 e3
1% ¡À50ppm/¡æ 9.53¦¸ 1W 10.31mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric