What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RE65G10R0C02

Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RE65G10R0C02.

IHS

Datasheet5 pages5 years ago

New Yorker Electronics

Inventory History

3 month trend:
+101%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.14
$ 11.37
Stock
593
763
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
-
Tolerance
1 %
1 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 25 W 10 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor
Fixed Resistor, Wire Wound, 20W, 10ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F10R
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite805F10R
Fixed Resistor, Wire Wound, 5W, 10ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65

Descriptions

Descriptions of Vishay RE65G10R0C02 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Flange Mount Card
±1% ±20ppm/℃ 10Ω 10W 7580 Flange mounting 34.93mm*20.32mm*9.91mm
RH-10 10 1% RE65G10R0 C02
10 OHM 1% 10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE65G10R0C02.