Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CPF11K0000FKEE6

Fixed Resistor, Metal Film, 1W, 1000ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF11K0000FKEE6.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-62.83%

CAD Models

Download Vishay CPF11K0000FKEE6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.75
$ 0.75
Stock
7,906
8,446
8,446
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1000ohm, 500V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622700-1
Fixed Resistor, Thin Film, 0.75W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-1K
RES 1K OHM 1% 1/4W AXIAL / 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Yageo GroupMFR-25FBF52-1K
RES 1K OHM 1% 1/4W AXIAL / 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of Vishay CPF11K0000FKEE6 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1000ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Metal Film 1K Ohm 1% 1W ±100ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR CPF 0.090Diax0.240L 2.29mmx6.10mm 1W 1kOhm ±100ppm/C
RESISTOR METAL FILM 1W 1.00K OHM
Res, Vishay Cpf11K0000Fkee6; |Vishay CPF11K0000FKEE6
1kΩ ±1% 1W ±100ppm/°C Through Hole Mount 6.1mm L

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric