Vishay RS00520K00FE73

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS00520K00FE73.

IHS

Datasheet4 pages4 years ago

Newark

New Yorker Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
-20.78%

CAD Models

Download Vishay RS00520K00FE73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 2.206
$ 2.206
Stock
95,091
6,819
6,819
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ohmite45F20KE
OHMITE 45F20KE Through Hole Resistor, 20 kohm, 460 V, Axial Leaded, 5 W,1%, 40 Series
Ohmite45F20K
Fixed Resistor, Wire Wound, 5W, 20000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 20000ohm, 244.949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite40F22K
Res Wirewound 22K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS00520K00FE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 20K OHM 5W 1% WW AXIAL / 20 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Axial FIXED RESISTOR RS 0.312Diax0.875L 7.92mmx22.23mm 5W 20kOhm ±20ppm/C
Res Wirewound 20K Ohm 1% 5W 20ppm/C Ceramic Hi Temp Sil AXL Thru-Hole T/R
WIREWOUND RESISTOR, 20KOHM, 5W, ±1%; Resistance: 20kohm; Product Range: RS Series; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Type: Wir

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS00520K00FE73.