Ohmite 45F20KE

OHMITE 45F20KE Through Hole Resistor, 20 kohm, 460 V, Axial Leaded, 5 W, 1%, 40 Series
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F20KE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+50.54%

CAD Models

Download Ohmite 45F20KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite40F22K
Res Wirewound 22K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 18000ohm, 300V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityLR1F20K
Fixed Resistor, Thin Film, 0.6W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F20KE provided by its distributors.

OHMITE 45F20KE Through Hole Resistor, 20 kohm, 460 V, Axial Leaded, 5 W,1%, 40 Series
Fixed Resistor, Wire Wound, 5W, 20000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 20 KILOHMS, PWR-RTG 5 W, TOL 1%,AXIAL, SILICONE-CERAMIC
Res Wirewound 20K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
RES, 20K, 1%, 5W, AXIAL, CERAMIC; Resistance: 20kohm; Product Range: 40 Series; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 460V; Resis; Available until stocks are exhausted
Wirewound Resistor, 20Kohm, 5W, 1%; Rango De Producto:Serie 40; Resistencia:20Kohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:460V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 45F20KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45F20KE.