Vishay RS005150R0FS73

Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS005150R0FS73.

IHS

Datasheet4 pages4 years ago

Arrow.cn

New Yorker Electronics

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.181
$ 2.075
$ 2.075
Stock
31,181
40,046
40,046
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Ohmite45F150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F150E
Fixed Resistor, Wire Wound, 3W, 150ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHA150FET
Fixed Resistor, Wire Wound, 0.5W, 150ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±30ppm/C 150Ohm 3W

Descriptions

Descriptions of Vishay RS005150R0FS73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR RS 0.312Diax0.875L 7.92mmx22.23mm 5W 150Ohm ±20ppm/C
RS Series 5 W 150 O ±1% ±20 ppm/°C Axial Silicone Coated Wirewound Resistor
Resistor,metal Alloy,150Ohms,1+/-% Tol,-20,20Ppm-Tc,rw-Milstyle

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric