Ohmite 45F150E

Fixed Resistor, Wire Wound, 5W, 150ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F150E.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.54%

CAD Models

Download Ohmite 45F150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F150
Fixed Resistor, Wire Wound, 5W, 150ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F150E
Fixed Resistor, Wire Wound, 3W, 150ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHA150FET
Fixed Resistor, Wire Wound, 0.5W, 150ohm, 8.6603V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 150ohm, 21.2132V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F150E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 150ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 150 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
WIREWOUND RESISTOR, 150 OHM, 5W, 1%; Resistance:150ohm; Product Range:40 Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:460V; Resistor Element Type:
Wirewound Resistor, 150 Ohm, 5W, 1%; Rango De Producto:Serie 40; Resistencia:150Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:460V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 45F150E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV