Vishay RPS0500DH3R60JB

Res Thick Film 3.6 Ohm 5% 500W ±150ppm/C Molded Screw Terminal Bolt-On Box
$ 193.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RPS0500DH3R60JB.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1-1614782-3
Fixed Resistor, Thick Film, 100W, 3.3Ohm, 500V, 10% +/-Tol, -150, 150Ppm/Cel, Chassis Mount
OhmiteL12J3R3E
Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J3R3
Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 746W, 3.5ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RPS0500DH3R60JB provided by its distributors.

Res Thick Film 3.6 Ohm 5% 500W ±150ppm/C Molded Screw Terminal Bolt-On Box
RPS500 SERIES ALUM HOUSED SCREW TERM THICK FILM HIGH PWR RESTR,3.6OHM +/-5% 500W
THICK FILM RESISTOR Fixed Resistor, Metal Glaze/thick Film, 500W, 3.6ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
RES, THICK FILM, 3R6, 5%, 5KV, SCREW
Vishay RPS0500DH3R60JB 底盘安装电阻器
RS APAC
Res, Thick Film, 3R6, 5%, 5Kv, Screw; Resistance:3.6Ohm; Product Range:Rps 500 Series; Power Rating:250W; Resistance Tolerance:± 5%; Voltage Rating:5Kv; Resistor Technology:Thick Film; Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Vishay RPS0500DH3R60JB

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric