Ohmite PFE5K3R50E

Fixed Resistor, Wire Wound, 746W, 3.5ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
$ 95.722
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PFE5K3R50E.

IHS

Datasheet2 pages8 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+4.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL12J3R3E
Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J3R3
Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityTE1000B3R3J
Res Wirewound 3.3 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879450-7
Res Wirewound 3.3 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879442-7
Res Wirewound 3.3 Ohm 5% 60W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879454-7
Fixed Resistor, Wire Wound, 1200W, 3.3ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite PFE5K3R50E provided by its distributors.

Fixed Resistor, Wire Wound, 746W, 3.5ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
Resistor; Wirewound; Edgewound; 3.5 Ohms; 746W; Plus or Minus 10 Percent Tolerance; Plus or Minus 300 ppm/deg C; 25 deg C; 17.875 in. Length; Heavy Resistance Alloy; Clamp; 2.313 in. Width; Bracket Mounting
Wirewound Resistor, 3.5 Ohm, 1Kw, 10%; Rango De Producto:Serie Pfe; Resistencia:3.5Ohm; Potencia Nominal:746W; Tolerancia De Resistencia:± 10%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Cerámica |Ohmite PFE5K3R50E
RESISTOR, 3.5 OHM, 746W, SCREW; Resistance:3.5ohm; Product Range:-; Power Rating:746W; Resistance Tolerance:± 10%; Resistor Case Style:-; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 500ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); No. of Pins:2Pins; Resistor Mounting:Panel; Resistor Terminals:Quick Connect

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV