Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L12J3R3E

Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 8.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L12J3R3E.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL12J3R3
Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J3R0E
Res Wirewound 3 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J3R0E
Res Wirewound 3 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J3R0
Fixed Resistor, Wire Wound, 25W, 3ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L12J3R3E provided by its distributors.

Res Wirewound 3.3 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 12W, 3.3ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 12watt 3.3K 5% High Power
RESISTOR;WIREWOUND;RES 3.3 OHMS;PWR-RTG 12 W;TOL 5%;LUG;VITREOUS ENAMEL
RES, 3R3, 12W, SOLDER LUG, WIREWOUND;
L12J3R3E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 3.3 Ohms; 12W; Plus or Minus 5 Percent Tolerance; 565V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 3.3OHM, 12W, 5%; Resist; RESISTOR, POWER, 3.3OHM, 12W, 5%; Resistance:3.3ohm; Resistance Tolerance:± 5%; Power Rating:12W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:270

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV