Vishay RPH100V47000JB

Res Thick Film 4.7K Ohm 5% 100W ±150ppm/C Aluminum Housed Screw Terminal Flange Mount Box
$ 60.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RPH100V47000JB.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages17 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thick Film Res.-Through Hole .5Watt 4.7K 5 Surge Rohs Compliant: Yes |Ohmite TFSA4K70JE
Fixed Resistor, Metal Glaze/Thick Film, 10W, 4700ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity2-1623809-0
Fixed Resistor, Thin Film, 20W, 4700ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 4700ohm, 216.7948V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 4700ohm, 137.1131V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RPH100V47000JB provided by its distributors.

Res Thick Film 4.7K Ohm 5% 100W ±150ppm/C Aluminum Housed Screw Terminal Flange Mount Box
Fixed Resistor, Metal Glaze/thick Film, 100W, 4700ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
RESISTOR, 100W 4K7; Product Range:VISHAY SFERNICE - RPH 100 Series Power Resistor; Resistance:4.7kohm; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Terminals:Screw; Resistor Element Material:Thick Film; Temperature ;RoHS Compliant: Yes
RESISTOR, 100W 4K7; Resistance:4.7kohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:1.9kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Screw; Resistor Mounting:Panel; Dielectric Strength VAC:5000V; Element Limiting Voltage:1900V; External Depth:21.6mm; External Length / Height:65.5mm; External Width:46.7mm; Fixing Centres LxW:35 x 37; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:4 x Pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.55°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric