Ohmite TP810PW4K70JE

Fixed Resistor, Metal Glaze/Thick Film, 10W, 4700ohm, 500V, 5% +/-Tol, Through Hole Mount
$ 5.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TP810PW4K70JE.

IHS

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2013-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 5W, 4700ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 5000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 5100ohm, 1500V, 5% +/-Tol, Through Hole Mount
RES 4.7K OHM 10W 5% RADIAL

Descriptions

Descriptions of Ohmite TP810PW4K70JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 10W, 4700ohm, 500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 4.7K Ohm 5% 10W ±50ppm/C Glass Pin
Thick Film Resistors - Through Hole 10W, 4700 OHM, 5% Surge
POWER CHIP 10 WATT HIGH ENERGY | Ohmite TP810PW4K70JE
RES, 4K7, 10W, 5%, THICK FILM;
TP810PW4K70JE, OHMITE MANUFACTURING
Thick Film Resistor, 4.7Kohm, 5%, 10W; Rango De Producto:Serie Tp; Resistencia:4.7Kohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 5%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Película Gruesa |Ohmite TP810PW4K70JE
RESISTOR, THICK FILM, 4.7KOHM, 5%, 10W;; RESISTOR, THICK FILM, 4.7KOHM, 5%, 10W; Product Range:OHMITE - TP Series; Resistance:4.7kohm; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Type:Thick Film; Temperature Coefficient:± 50ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV