Ohmite TFSA4K70JE

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 4.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TFSA4K70JE.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TFSA4K70JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 5% +/-Tol, Through Hole Mount
Res Metal Film 4.7K Ohm 5% 0.33W(1/3W) ±100ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOF472JE
Fixed Resistor, Carbon Composition, 0.5W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5100ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TFSA4K70JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
4.7KΩ ±5% 500mW ±100ppm/℃ Plugins Through hole mounting 5.5mm*700μm*9mm
Thick Film Res.-Through Hole .5watt 4.7K 5% Surge
Res Thick Film 4.7K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
RESISTOR;THICK FILM;RES 4.7 KILOHMS;PWR-RTG 0.5 W;TOL 5%;AXIAL
Leaded Power Resistors 0.5W, 4.7K OHM 5% 6 JOULES
THROUGH HOLE RESISTORS FIXED RESISTORS;
RESISTOR, 4.7K OHM, 0.5 WATT, 6

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV