
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-RN60D3001FRE6CT-ND | 1,471 | 1 | Cut Tape | ||||||||
| Avnet | RN60D3001FRE6 | 0 | 1K | 5h | ||||||||
| Mouser | 71-RN60D-F-3K/R | 2,012 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | RN60D3001FRE6 | 1,000 | 18h | |||||||||
| Ansinor | RN60D3001FRE6 | 1,598 | 1 | 2h |
Download Vishay RN60D3001FRE6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RN60D3001FRE6 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: