Vishay RN55D1504FRE6

Fixed Resistor, Metal Film, 0.1W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55D1504FRE6.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago

New Yorker Electronics

Inventory History

3 month trend:
-21.37%

CAD Models

Download Vishay RN55D1504FRE6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
$ 1.804
Stock
6,221
17,202
Authorized Distributors
5
6
Resistance
1.5 MΩ
1.5 MΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRNF14FTD1M50
Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1.5e+06ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1500000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±1% ±100ppm/C 1.62MOhms 0.125W 1/8W
Fixed Resistor, Metal Film, 0.1W, 1400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 1.65M OHM 1/8W 1% AXIAL

Descriptions

Descriptions of Vishay RN55D1504FRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.1W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial Axial Military MIL-R-10509/7RN55 0.090Diax0.240L 2.29mmx6.10mm 0.125W 1/8W 1.5MOhms ±100ppm/C
Rn55D, +/-100 Ppm, 1.50 Mohm, +/-1 % |Vishay RN55D1504FRE6
CMF-55 1.5M 1% T-1 RN55D1504F RE6
1.5M¦¸ ¡À1% 125mW ¡À100ppm/¡æ 6.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric