Vishay CMF551M5000FKEK

Fixed Resistor, Metal Film, 0.5W, 1.5e+06ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.718
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF551M5000FKEK.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages9 years ago
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CMF551M5000FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.656
Stock
6,816
2,596
Authorized Distributors
2
1
Resistance
1.5 MΩ
1.5 MΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1500000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 1500000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1M50
Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Military MIL-R-10509/1RN60 Axial Axial Through Hole Resistor ±1% ±100ppm/C 1.5MOhms 0.25W 1/4W

Descriptions

Descriptions of Vishay CMF551M5000FKEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1.5e+06ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 1.5MOhms ±100ppm/C
RES 1.5M OHM 1/2W 1% AXIAL
CMF-55 1.5M 1% T-1 EK e3
357 OHM .5% 50PPM 1/2W
Metal Film Resistor; Power Rating:500mW; Resistance:1.5Mohm; Resistance Tolerance:± 1%; Series:RN(CMF); Operating Temperature Range:-55°C to +175°C; Resistor Element Material:Metal Film; Voltage Rating:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric