Vishay RLR07C82R0GSB14

Fixed Resistor, Metal Film, 0.25W, 82ohm, 250V, 2% +/-Tol, Through Hole Mount
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C82R0GSB14.

IHS

Datasheet4 pages3 years ago

Newark

New Yorker Electronics

element14

Inventory History

3 month trend:
+109%

CAD Models

Download Vishay RLR07C82R0GSB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.293
$ 0.293
Stock
3,185
2,000
2,000
Authorized Distributors
6
5
5
Resistance
82 Ω
82 Ω
82 Ω
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 82ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622284-1
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.4W, 82ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-82R5
Fixed Resistor, Metal Film, 0.25W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-86R6
Fixed Resistor, Metal Film, 0.25W, 86.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR07C82R0GSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 82ohm, 250V, 2% +/-Tol, Through Hole Mount
Military MIL-PRF-39017/01RLR07 FIXED RESISTOR Axial Through Hole Resistor ±2% ±100ppm/C 82Ohm 0.25W 1/4W
82¦¸ ¡À2% 250mW ¡À100ppm/¡æ ,D2.3XL6.4MM 6.35mm
ERL-07 82 2% T-1 RLR07C82R0GS B14
RESISTOR, METAL FILM, 82OHM, 250mW, 2%; Resistance:82ohm; Resistance Tolerance:± 2%; Power Rating:250mW; Voltage Rating:250V; Series:RLR; Temperature Coefficient:± 100ppm; Resistor Element Material:Metal Film ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric