Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622284-1

Res, 82R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F82R

$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622284-1.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+74.45%

CAD Models

Download TE Connectivity / AMP 1622284-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityLR0204F75R
Res, 75R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F75R
Stackpole ElectronicsRNF14FTD75R0
Fixed Resistor, Metal Film, 0.25W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD75R0
Fixed Resistor, Metal Film, 0.125W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F82R
Res, 82R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F82R
Stackpole ElectronicsRNF14FTD82R5
Fixed Resistor, Metal Film, 0.25W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J82R
Res, 82R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J82R
TE ConnectivityLR0204F75R
Res, 75R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F75R
Stackpole ElectronicsRNF14FTD76R8
Fixed Resistor, Metal Film, 0.25W, 76.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-80R6
Fixed Resistor, Metal Film, 0.25W, 80.6ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-82R5
Fixed Resistor, Metal Film, 0.25W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622284-1 provided by its distributors.

Res, 82R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F82R
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 82 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR0204 1% 82R Resistance Value: 82 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 82 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F82R | Internal Number: 1622284-1 | Alias Number: LR0204F82RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F82R