Vishay RLR05C2000GSB14

Fixed Resistor, Metal Film, 0.125W, 200ohm, 200V, 2% +/-Tol, Through Hole Mount
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C2000GSB14.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Newark

element14

Inventory History

3 month trend:
-64.28%

CAD Models

Download Vishay RLR05C2000GSB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 1.418
$ 1.418
Stock
1,078
736
736
Authorized Distributors
5
4
4
Resistance
200 Ω
200 Ω
200 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 200ohm, 350V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 180ohm, 200V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, Through Hole Mount
TE Connectivity1625881-2
220 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
TE Connectivity / AMP6-1623929-7
Fixed Resistor, Thin Film, 2W, 220ohm, 500V, 2% +/-Tol, -450, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR05C2000GSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 200ohm, 200V, 2% +/-Tol, Through Hole Mount
RES 200 OHM 2% 1/8W AXIAL
ERL-05 200 2% T-1 RLR05C2000GS B14
Resistance:200ohm; Product Range:RLR Series; Power Rating:125mW; Resistance Tolerance:± 2%; Resistor Case / Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film; Temperature Coefficient:± 100ppm/°C RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR05C2000GSB14.