TE Connectivity 1625881-2

220 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625881-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet16 pages18 years ago

TE Connectivity

Master Electronics

Newark

TME

Inventory History

3 month trend:
-0.76%

CAD Models

Download TE Connectivity 1625881-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-09-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityROX1SJ220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-1
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J220R/S
Fixed Resistor, 0.5W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-9
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
TE Connectivity / AMP7-1879350-3
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT220R
Fixed Resistor, Carbon Film, 0.125W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1625881-2 provided by its distributors.

220 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide 220 Ohm 2% 1W ±350ppm/C Conformal Coated AXL Ammo
220¦¸ ¡À2% 1W ¡À350ppm/¡æ 12mm
1W STD M/OX 2% 220R Resistance Value: 220 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 2 % Power Rating: 1 W Through-Hole Resistor | 220 Ω Metal Oxide Film Power Resistor 2 % | Part Number: ROX1G220R | Internal Number: 1625881-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16258812
  • ROX1G220R