Vishay RLR05C1202GSB14

Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR05C1202GSB14.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Newark

element14

Inventory History

3 month trend:
+1.54%

CAD Models

Download Vishay RLR05C1202GSB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.133
$ 0.504
$ 0.504
Stock
7,889
21,135
21,135
Authorized Distributors
6
3
3
Resistance
12 kΩ
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 13000Ohm, 200V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 2% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RLR05C1202GSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
ERL-05 12K Ohms 2% Metal Film Resistor, Military/Established Reliability
RES METAL FILM 12K OHM 1/8W 2% 100PPM AXIAL
Axial Axial Military MIL-PRF-39017/05RLR05 0.066Diax0.150L 1.68mmx3.81mm 0.125W 1/8W 12kOhms ±100ppm/C
ERL-05 12K 2% T-1 RLR05C1202GS B14
12K¦¸ ¡À2% 125mW ¡À100ppm/¡æ ,D1.7XL3.8MM 3.81mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR05C1202GSB14.