Vishay RLR07C1202GSB14

Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 2% +/-Tol, Through Hole Mount
$ 1.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C1202GSB14.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-5.84%

CAD Models

Download Vishay RLR07C1202GSB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 0.751
Stock
12,315
205
Authorized Distributors
6
3
Resistance
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
2 %
2 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 12000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 12000ohm, 200V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 13000Ohm, 200V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 11000ohm, 200V, 2% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RLR07C1202GSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 2% +/-Tol, Through Hole Mount
RESISTOR, METAL FILM,12 KILOOHMS,0.25 W,+/-2%,250 V, AXIAL,100 PPM/C,500 VAC
Military MIL-PRF-39017/01RLR07 Axial Axial Through Hole Resistor ±2% ±100ppm/C 12kOhms 0.25W 1/4W
RESISTOR, METAL FILM, 12KOHM, 250mW, 2%
RESISTOR, METAL FILM, 12KOHM, 250mW, 2%; Product Range: VISHAY - RLR Series; Resistance: 12kohm; Power Rating: 250mW; Resistance Tolerance: ± 2%; Resistor Case Style: Axial Leaded; Resistor Element Type: Meta

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR07C1202GSB14.