Vishay RH0508R000FC02

RH Series 50 W 8 Ohm ±1% ±20 ppm/°C Type RE Aluminum Housed Wirewound Resistor
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0508R000FC02.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Farnell

New Yorker Electronics

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
+10.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Wirewound 8 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack
Res Wirewound 7.5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite805F7R5E
Res Wirewound 7.5 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F7R5E
Res Wirewound 7.5 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 7.5 Ohm 1% 25W ¡À50ppm/¡ãC Aluminum Housed AXL Chassis Mount Card
Ohmite805F7R5
Wirewound Resistors - Chassis Mount 5W 7.5 OHMS METAL-MITE 1%

Descriptions

Descriptions of Vishay RH0508R000FC02 provided by its distributors.

RH Series 50 W 8 Ohm ±1% ±20 ppm/°C Type RE Aluminum Housed Wirewound Resistor
Res Wirewound 8 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack
Avnet Japan
RESISTOR, WIREWOUND, 8 OHM, 50W, 1%
1% ¡À50ppm/¡æ 8¦¸ 50W 49.99mm*28.96mm*15.87mm
RESISTOR, WIREWOUND, 4OHM, 1%, SOLDER
RESISTOR, WIREWOUND, 8OHM, 50W, 1%; Resi; RESISTOR, WIREWOUND, 8OHM, 50W, 1%; Resistance:8ohm; Resistance Tolerance:± 1%; Power Rating:50W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Body Material:Ceramic; Filter Terminals:Axial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0508R000FC02.