Ohmite 805F7R5E

Res Wirewound 7.5 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
$ 4.398
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 805F7R5E.

Jameco (USA)

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-9.68%

CAD Models

Download Ohmite 805F7R5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Ohmite805F7R5
Wirewound Resistors - Chassis Mount 5W 7.5 OHMS METAL-MITE 1%
Ohmite825F7R5E
Res Wirewound 7.5 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS156R8J
Res Wirewound 6.8 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity8-1625984-0
Res Wirewound 6.8 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
TE ConnectivityHSA508R2J
Through Hole Resistor, HSA50 Series, 8.2 ohm, 50 W, 5%, 1.25 kV

Descriptions

Descriptions of Ohmite 805F7R5E provided by its distributors.

Res Wirewound 7.5 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Resistor; Wirewound; Fixed; 7.5 Ohms; 5W; Plus or Minus 1 Percent Tolerance; 210V; Plus or Minus 50 ppm/deg C; 25 deg C; 0.630 in. Length x 0.650 in. Width x 0.350 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 7.5 OHM, 5W, 1%; Resistance:7.5ohm; Product Range:805 Series; Power Rating:5W; Resistance Tolerance:± 1%; Voltage Rating:210V; Resistor Element Type:Wirewound; Temperature Coefficien

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV