Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH0258R000FE02

Res Wirewound 8 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack

$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0258R000FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

New Yorker Electronics

Farnell

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.18%

CAD Models

Download Vishay RH0258R000FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 7.5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
TE ConnectivityHSA258R2J
Fixed Resistor, Wire Wound, 25W, 8.2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH0258R000FE02 provided by its distributors.

Res Wirewound 8 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack
Avnet Japan
RESISTOR, WIREWOUND, RES 8 OHMS, PWR-RTG 25 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Fixed Resistor, Wire Wound, 25W, 8ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
±1% ±50ppm/℃ 8Ω 25W Plugins Flange mounting 49.23mm*27.43mm*13.87mm
RH Series 25W 8 ohm 1% 50ppm Wirewound Resistor
POWER RESISTOR 25W; Resistance:8ohm; Power Rating:25W; Resistance Tolerance:± 1%; Resistor Terminals:Screw; Resistor Element Material:Ceramic; Temperature Coefficient:± 50ppm/°C; MSL:MSL 1 - Unlimited; No. of Pins:2; Operating Temperature Max:250°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +250°C; Product Range:VISHAY DALE - RH; Resistor Mounting:Panel; Series:RH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0258R000FE02.