Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 10 / Tolerance (±) % = 1 / Power Rating W = 5 / Voltage Rating - DC kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 28.58 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 8.13 / Body Width mm = 16.41 / Mounting Type = Chassis Mount